- RS Stock No.:
- 787-1600
- Mfr. Part No.:
- BOG080x35-Ø8
- Manufacturer:
- Tente
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Units | Per unit |
1 - 4 | €6.73 |
5 - 9 | €6.43 |
10 + | €6.31 |
- RS Stock No.:
- 787-1600
- Mfr. Part No.:
- BOG080x35-Ø8
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heat Resistant Wheels, Tente
High temperature wheels manufactured by Tente capable of operating up to +280°C. Fitted with a self lubricating bushing.
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 35mm |
Bore Diameter | 8mm |
Tyre Type | Hard Heat Resisting Synthetic |
Load Capacity | 100kg |
Hub Material | Heat Resisting Synthetic |
Features | Corrosion Resistant |
Hub Bearing Type | Plain Bore |
Hub Diameter | 45mm |
Bore Length | 45mm |
Colour | Black |
- RS Stock No.:
- 787-1600
- Mfr. Part No.:
- BOG080x35-Ø8
- Manufacturer:
- Tente