LAG Blue, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking,
- RS Stock No.:
- 848-9886
- Mfr. Part No.:
- 35008
- Manufacturer:
- LAG
27 In stock for delivery within 2 working days
Added
Price Each
€26.41
(exc. VAT)
€32.48
(inc. VAT)
Units | Per unit |
1 - 4 | €26.41 |
5 - 9 | €25.36 |
10 + | €24.82 |
- RS Stock No.:
- 848-9886
- Mfr. Part No.:
- 35008
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 250kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation |
Hub Bearing Type | Ball Bearing |
Bore Length | 40mm |
Colour | Blue, White |