- RS Stock No.:
- 103-4068
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Added
Price Each
€52.80
(exc. VAT)
€64.94
(inc. VAT)
Units | Per unit |
1 - 2 | €52.80 |
3 - 9 | €49.10 |
10 - 29 | €46.47 |
30 + | €42.25 |
- RS Stock No.:
- 103-4068
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Polyethylene (PE) Acoustic Insulation, 1.2 m x 600 mm x 25 mm
Reduce unwanted noise with this polyethylene (PE) acoustic insulation from RS PRO. PE's closed-cell structure makes it a robust, water-resistant material. This also means it doesn't require additional waterproofing for outdoor use, keeping its profile to a slimline 25 mm.
This lightweight insulation provides effective sound absorption for a variety of applications. It comes in 1.2 m x 600 mm rectangular tiles for easy coverage of large areas.
The product is fire resistant to DIN 4102 Class B2 standards. This means it's flammable so is best suited for areas without a high fire risk. It's also UV stable, meaning it won't degrade in sunlight and is a good choice for outdoor applications
This lightweight insulation provides effective sound absorption for a variety of applications. It comes in 1.2 m x 600 mm rectangular tiles for easy coverage of large areas.
The product is fire resistant to DIN 4102 Class B2 standards. This means it's flammable so is best suited for areas without a high fire risk. It's also UV stable, meaning it won't degrade in sunlight and is a good choice for outdoor applications
Features and Benefits
Length of 1.2 m
Polyethylene (PE) material
Thickness of 25 mm
Width of 600 mm
Polyethylene (PE) material
Thickness of 25 mm
Width of 600 mm
Specifications
Attribute | Value |
---|---|
Material | Polyethylene (PE) |
Length | 1.2m |
Width | 600mm |
Thickness | 25mm |