2kW Fan Heater, Portable, 230 V BS4343/IEC60309

  • RS Stock No. 144-4362
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Portable Box 2kW Fan Heater

Brought to you under the RS Pro range, this Box 2 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating. Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Features and Benefits

Powerful and efficient box fan heater Stainless Steel heating element
Adjustable thermostat
Insulated handle for safety
Waterproof to IPX4 rating

Specifications
Attribute Value
Heat Type Fan
Maximum Output Power 2kW
Mounting Portable
Control Type Thermostat
Height 230mm
Voltage Rating 240V ac
Width 198mm
Depth 320mm
Dimensions 230 x 198 x 320mm
Plug Type 230 V BS4343/IEC60309
Power Settings 2
Nominal Current 13A
Air Flow 186m³/h
Frequency 50Hz
37 In stock for delivery within 2 working days
Unit of sale: Each
76.80
(exc. VAT)
94.46
(inc. VAT)
units
Per unit
1 +
€76.80
Related Products
The Atlantic Tatou Pilotage Intelligent horizontal panel heater ...
Description:
The Atlantic Tatou Pilotage Intelligent horizontal panel heater has a compact and elegant design It is combined with an efficient front air outlet grid and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It ...
Fan heater suitable for bathrooms and kitchens 2 ...
Description:
Fan heater suitable for bathrooms and kitchens 2 kW maximum output Pull cord on/off control Off delay timer adjustable between 5 and 155 minutes during installation230Vac mains powered Thermal cut-outs to limit damage in the event that they are covered. ...
Flat (Letterbox style) 2 kW floor-standing fan heater ...
Description:
Flat (Letterbox style) 2 kW floor-standing fan heater Adjustable thermostat Fan-only option Carry handle Over-temperature cutout Power Indicator Light Rated Power Input: 1800-2100WRated Voltage 220-240V∼ 50HzUK plug (BS 1363) fitted (white)1.8 metre long power cable (H05VVF)Dimensions: 450 x 270 x ...
Specially designed for indoor environments, the Aeromobile mobile ...
Description:
Specially designed for indoor environments, the Aeromobile mobile heater is suited to the heating of large industrial volumes Fitted with a high precision electronic thermostat and two switchable heat outputs. this heater is manufactured from galvanised sheet steel and painted ...