- RS Stock No.:
- 175-6101
- Mfr. Part No.:
- 507407
- Manufacturer:
- Atlantic
Discontinued product
- RS Stock No.:
- 175-6101
- Mfr. Part No.:
- 507407
- Manufacturer:
- Atlantic
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Horizontal Heater
The Atlantic Nirvana Digital horizontal heater works on 750W maximum output power source. It is a homogeneous and gentle heat diffusion heater. It has a double heating element, a heating front element and an aluminium heating element. This heater has an electronic thermostat and 6-command pilot wire like Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost-free and OFF. The heater can automatically detect the opening and closing of the window so it can switch to frost-free mode if the window is open.
Features and Benefits
User-friendly digital screen showing temperature and energy consumption
Compact and elegant design
Up to 30% energy savings
Compact and elegant design
Up to 30% energy savings
Applications
Commercial and residential use
Workshops and industrial environment
Workshops and industrial environment
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 750W |
Mounting | Horizontal |
Series | NIRVANA DIGITAL |