- RS Stock No.:
- 914-1217
- Mfr. Part No.:
- 2602
- Manufacturer:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-1217
- Mfr. Part No.:
- 2602
- Manufacturer:
- Abbatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ceramic Round Shape
A series of Abbatron Smith round ceramic spacers. Graded at L-5 Steatite, these spacers are perfect for being in situations where resistance at high temperatures is a must. So if your application has insulating and temperature resistance concerns, any spacer from this series is the one you need. All models are highly reliable and excellent quality.
Abbatron Smith Spacers
Specifications
Attribute | Value |
---|---|
Body Length | 3/4in |
Material | Ceramic |
For Screw Size | No.6 |
Body Shape | Round |
Outside Diameter | 3/8in |
- RS Stock No.:
- 914-1217
- Mfr. Part No.:
- 2602
- Manufacturer:
- Abbatron