- RS Stock No.:
- 914-1295
- Mfr. Part No.:
- 8467
- Manufacturer:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-1295
- Mfr. Part No.:
- 8467
- Manufacturer:
- Abbatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aluminium Hex Spacers
A series of Abbatron Smith aluminium hex spacers. These brass hexagonal threaded spacers (or threaded standoffs as they are also known) are plated with nickel and are available in a wide range of sizes.
Abbatron Smith Spacers
Specifications
Attribute | Value |
---|---|
Body Length | 1in |
Material | Aluminium |
For Screw Size | No.10 |
Body Shape | Hex |
Finish | Chromate |