- RS Stock No.:
- 123-0464
- Mfr. Part No.:
- 05003660001
- Manufacturer:
- Wera
5 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€41.92
(exc. VAT)
€51.56
(inc. VAT)
Units | Per unit |
1 + | €41.92 |
- RS Stock No.:
- 123-0464
- Mfr. Part No.:
- 05003660001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Wera Zyklop 8790FA Shallow Hex Sockets
Wera 8790FA shallow sockets designed for use with the 8005 Zyklop Mini 2 ratchet. This combination allows the fasteners to be driven in very confined spaces. The socket can be housed inside the 8005 Mini 2 ratchet or can be used with conventional ratchets, using the 1/4in square drive.
8005 Zyklop Mini 2 Ratchet
Zyklop Mini 2 for the direct take-up of special Wera Zyklop sockets. Combines filigree design with incredible robustness. For particularly rapid screwdriving even in confined working spaces. The Zyklop Mini 2 is the preferred choice whenever fastening with a power tool or conventional hand tool is impossible due to a lack of space.
Direct attachment of special Zyklop sockets
Small return angle of 6° for precise working
Simple left/right switchover
Ideal for confined working situations
Small return angle of 6° for precise working
Simple left/right switchover
Ideal for confined working situations
8005 Zyklop Mini 2 Ratchet, 107 mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Handle Type | Ratchet |
Drive Shape | Bi-Hex |
Overall Length | 107 mm |
Model | Zyklop Mini 2 |
Material | Steel |