- RS Stock No.:
- 146-8777
- Mfr. Part No.:
- MODM.440J17SLS
- Manufacturer:
- Facom
- RS Stock No.:
- 146-8777
- Mfr. Part No.:
- MODM.440J17SLS
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tools fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « sliding » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:17 x combination wrenches 440.SLS: 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24 mm, 2/3 drawer foam tray PM.MOD440J17SLS (378 x 415 mm)
Weight: 2.340 kg
The « sliding » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:17 x combination wrenches 440.SLS: 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24 mm, 2/3 drawer foam tray PM.MOD440J17SLS (378 x 415 mm)
Weight: 2.340 kg
Specifications
Attribute | Value |
---|---|
Series | MODM.440 |
Sizes in Set | 6 → 24 mm |
Number of Pieces | 17 |
VDE/1000V Approved | No |