SAM Ratchet Spanner, 24mm, Metric, Double Ended
- RS Stock No.:
- 221-4920
- Mfr. Part No.:
- 217-24-27
- Manufacturer:
- SAM
Subtotal (1 unit)**
€86.59
(exc. VAT)
€106.51
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €86.59 |
**price indicative
- RS Stock No.:
- 221-4920
- Mfr. Part No.:
- 217-24-27
- Manufacturer:
- SAM
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Bahco Double Ended Open Spanner Metric 244 mm Overall
- Bahco Double Ended Open Spanner Metric 260 mm Overall
- RS PRO Combination Ratchet Spanner Metric, Double Ended
- Bahco Ratchet Spanner Metric 323 mm Overall
- Facom Combination Ratchet Spanner Metric 320 mm Overall
- Gedore 7 R Series Combination Ratchet Spanner Metric 325 mm Overall
- SAM Combination Ratchet Spanner Metric Double Ended, 331.2 mm Overall
- Facom Double Ended Open Spanner Metric 270 mm Overall