GearWrench 13 mm Combination Ratchet Spanner

  • RS Stock No. 382-9444
  • Mfr. Part No. 9113D
  • Manufacturer GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

Specifications
Attribute Value
Size 13 mm
Spanner Type Combination Ratchet Spanner
Metric Size 13mm
Overall Length 178 mm
Double Ended Yes
Material Hardened Steel
Finish Nickel Chrome Plated
3 Within 1 working day(s) (IE stock)
44 Within 2 working day(s) (EU stock)
Unit of sale: Each
23.34
(exc. VAT)
28.71
(inc. VAT)
units
Per unit
1 +
€23.34
Related Products
Introducing the Facom Ratchet Ring Spanner, a highly ...
Description:
Introducing the Facom Ratchet Ring Spanner, a highly durable hand tool which replaces the ratchet and socket combination by providing the advantage of an extra low-profile design and a compact ratchet ring This high-performance ratchet spanner is essential for fast ...
Series of standard combination spanners with 15° angle ...
Description:
Series of standard combination spanners with 15° angle Variable handle cross-section provides better grip and stability for added comfort Improved accessibility thanks to unobstructed view Optimised open-end / handle geometry for greater accessibility Satin chrome finish12-point OGV profile for a ...
Ratcheting combination spanner to use with hexagonal nuts ...
Description:
Ratcheting combination spanner to use with hexagonal nuts or bolts Switch lever for convenient change of direction Ring end angled at 15° from the handle Holding function with metal plate in the jaw avoids lost nuts and bolts Limit stop ...
Ultra-Grip ratchet wrenches: retaining pin on the ring ...
Description:
Ultra-Grip ratchet wrenches: retaining pin on the ring + securing notch on the open end Does not slip on the nuts, optimum safety Compact ratchet mechanism reversing by lever. Better accessibility5° increments (7.5° for size 6 mm, 6° for 7, ...