- RS Stock No.:
- 788-7069
- Mfr. Part No.:
- 073276
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 788-7069
- Mfr. Part No.:
- 073276
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Joker ring ratchet open-end spanner
Ratcheting wrench with a newly designed unique open ended jaw.
Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating
6000 Joker Ratcheting combination wrenches
High quality combination ratchet wrench by Wera. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. Suitable for hexagon socket screws, bolts or nuts. Comes with holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° at the open end prevents any time consuming flipping of the wrench. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces. The specially forged geometry ensures high torque transfer and strength. The ratchet is manufactured out of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy" Tool Finder with colour coding according to sizes.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With Take it easy tool finder: colour coding by size
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With Take it easy tool finder: colour coding by size
6000 Joker Ratcheting combination wrenches, 16 x 212 mm
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 16mm |
Overall Length | 212 mm |
Double Ended | Yes |
Material | Chrome Alloy Steel |
Finish | Nickel Chrome Plated |
Size | 16 mm |