- RS Stock No.:
- 847-8133
- Mfr. Part No.:
- 6572980
- Manufacturer:
- Gedore
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 847-8133
- Mfr. Part No.:
- 6572980
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore VDE Open Ended Spanner
Professional Gedore VDE open ended spanner for live working or working near energised systems.
Chrome Vanadium Steel construction for strength and long tool life
2 ply insulation for safety
15° jaw set
2 ply insulation for safety
15° jaw set
VDE insulation up to 1000 V
Standards
EN60900, IEC60900
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Metric Size | 17mm |
Imperial or Metric | Metric |
Overall Length | 160 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Vanadium Steel |
Size | 17 mm |