Monacor Panel Mount Speaker Terminal Socket, 2 Way, Push In Termination

  • RS Stock No. 114-6343
  • Mfr. Part No. ST-930
  • Manufacturer Monacor
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Monacor Loudspeaker Terminal Socket

Designed for loudspeaker, amplifier, audio and speaker equipment, Monacor presents a round flush mounted terminal.

Featuring 2 poles and levers both marked red (+) and black (-), pressing the spring mounted lever allows a lead or wire to be plugged in and then clamped.

Mounting is made simple with a 50 mm diameter hole needed. The practical round, flush design is not only aesthetically pleasing but can easily be fixed in place using screw mounting through the 4 pre-drilled holes.

Features and Benefits:

• 0-40°C temperature rating
• 24g in weight
• Spring-loaded simple connection
• Output connection via Faston-type terminals

What are the advantages of using a terminal to connect wires?

Unlike standard speaker connectors, these terminals provide multiple connections in one sleek unit. They also eliminate the need for specific connectors or crimp to be applied to the wire reducing time and effort, allowing the user to change wires when needed.

The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.

What are Loudspeaker connectors?

A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.

Specifications
Attribute Value
Gender Female
Number of Contacts 2
Body Orientation Straight
Mounting Type Panel Mount
Termination Method Push In
Colour Black
Temporarily out of stock - back order for despatch 30-07-2020, delivery within 2 working days
Unit of sale: Each
1.39
(exc. VAT)
1.71
(inc. VAT)
units
Per unit
1 - 9
€1.39
10 - 24
€1.32
25 +
€1.28
Related Products
Low loss mouldings with bright tin plated contacts ...
Description:
Low loss mouldings with bright tin plated contacts Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool Plugs and sockets can be chassis ...
Bals domestic panel mount sockets with Quick-Connect screwless ...
Description:
Bals domestic panel mount sockets with Quick-Connect screwless cable connection The panel mount sockets feature a robust terminal and housing design with a captive flange seal. The Quick-Connect system is based on the cage clamp principle in electrical plugs and ...
A series of RS Pro panel mount jack ...
Description:
A series of RS Pro panel mount jack sockets Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality. Solder tag connection (rear mount) ...
Standard XLR housing Single panel cut-out allows the ...
Description:
Standard XLR housing Single panel cut-out allows the end user to mount multiple formats For systems integration, pro audio, A/V and data Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into ...