- RS Stock No.:
- 778-1078
- Manufacturer:
- RS PRO
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-1078
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Pipped Lithium Thionyl Chloride Cells
RS PRO Lithium batteries designed for use in industrial and commercial applications. They are not like typical daily used batteries, they have a nominal voltage rating of 3.6 V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.
RS PRO batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 safety standards.
RS PRO batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 safety standards.
Why choose these batteries?
3.6 V
Compatible with equipment or instruments designed for this nominal voltage rating
Non-rechargeable
Superior resistance to atmospheric corrosion
Compatible with equipment or instruments designed for this nominal voltage rating
Non-rechargeable
Superior resistance to atmospheric corrosion
Lithium batteries what are the advantages?
Operating voltage: 3.6 V
AA, 1/2 AA, C and D size available
Low self-discharge for extended life
Operating temperature: - 60°C to + 85°C
Non-flammable
Low magnetic signature
Resistance to corrosion
Hermetically sealed cell
AA, 1/2 AA, C and D size available
Low self-discharge for extended life
Operating temperature: - 60°C to + 85°C
Non-flammable
Low magnetic signature
Resistance to corrosion
Hermetically sealed cell
Typical Applications:
Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Utility Meters
Smoke detectors
Alarm systems
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Note
Due to the high terminal voltage 3.6V they are not suitable as replacements for other battery technologies in the same can sizes.
Approvals
UL recognised component
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | 2/3 A |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 2.1Ah |
Terminal Type | Standard |
Dimensions | 16.3 x 33.1mm |