RS PRO RS PRO, 3.60V, 18650, Lithium-Ion Rechargeable Battery, 3500mAh
- RS Stock No.:
- 206-039
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
Temporarily out of stock
- 188 unit(s) shipping from 01 May 2026
- Plus 420 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 206-039
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 18650 | |
| IEC Name | IEC 62133 | |
| Nominal Voltage | 3.60V | |
| Capacity | 3500mAh | |
| Chemistry | Lithium-Ion | |
| Terminal Type | Standard | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -20 to 60°C | |
| Low Self Discharge | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 18650 | ||
IEC Name IEC 62133 | ||
Nominal Voltage 3.60V | ||
Capacity 3500mAh | ||
Chemistry Lithium-Ion | ||
Terminal Type Standard | ||
Brand Range RS PRO | ||
Operating Temperature Range -20 to 60°C | ||
Low Self Discharge Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
RS PRO Speciality Size Batteries, INR 18650 3500 mAh TAG
Rechargeable cylindrical Lithium-ion PIPE battery using the latest technology. Ideal for applications where stability and safety are prioritised over capacity, this battery offers a reliable power source with a long service life of up to 1000 charge/discharge cycles.
Features and Benefits
High capacity: Provides substantial energy storage for demanding applications
Long Service Life: Up to 1000 charge/discharge cycles, reducing replacement frequency
Reliable: Consistent performance across a wide temperature range
Tested and Approved: Complies with IEC62133, UN38.3, UL, and ROHS standards for safety and reliability
Safety: Designed to minimise risks associated with overcharging
Long Service Life: Up to 1000 charge/discharge cycles, reducing replacement frequency
Reliable: Consistent performance across a wide temperature range
Tested and Approved: Complies with IEC62133, UN38.3, UL, and ROHS standards for safety and reliability
Safety: Designed to minimise risks associated with overcharging
Applications
Suitable for use in devices where stability and safety are critical, such as medical equipment, industrial tools, and portable electronics.
Additional Information
Complies with key safety standards, including IEC62133 and UN38.3, ensuring high safety and performance levels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
