Nebo Rechargeable, NEB-BAT-0005-G, 3.7V, 18650, Lithium-Ion Rechargeable Battery, 3.2Ah
- RS Stock No.:
- 633-413
- Mfr. Part No.:
- NEB-BAT-0005-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€16.99
(exc. VAT)
€20.90
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.99 |
*price indicative
- RS Stock No.:
- 633-413
- Mfr. Part No.:
- NEB-BAT-0005-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Size | 18650 | |
| Sub Range | Rechargeable Battery | |
| Nominal Voltage | 3.7V | |
| Capacity | 3.2Ah | |
| Chemistry | Lithium-Ion | |
| Brand Range | Rechargeable | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Size 18650 | ||
Sub Range Rechargeable Battery | ||
Nominal Voltage 3.7V | ||
Capacity 3.2Ah | ||
Chemistry Lithium-Ion | ||
Brand Range Rechargeable | ||
- COO (Country of Origin):
- CN
The Nebo Rechargeable 18650 lithium-ion battery with 3200mAh capacity delivers powerful and efficient energy storage for high-performance devices. It is designed with built-in overcharge and discharge circuit protection to ensure safety and extend battery life. For added convenience, it features a USB-C charge port that allows easy charging without needing to insert it into a device. Just connect it to a USB-C charging cable (sold separately) for quick and hassle-free power on the go.
Exceeds original specifications for superior performance and longevity
Ideal energy solution for reliable device power
Chemistry is Lithium-ion
Coaxial end terminal
Ideal energy solution for reliable device power
Chemistry is Lithium-ion
Coaxial end terminal
Related links
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 9Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 4Ah
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- RS PRO 18650 2.6Ah
- RS PRO RS PRO 18650 2.6Ah
- RS PRO RS PRO 18650 2600mAh