RS PRO 1.2V 2/3 A NiCd Rechargeable Battery, 650mAh

  • RS Stock No. 125-3438
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.

Features & Benefits

• Available in various voltage & type options • Long Life Operation

RS PRO 1.2V NiCd 2/3A Rechargeable Battery

The RS PRO Nickel Cadmium (also known as NiCd or NiCd) battery from RS PRO are reliable, safe and designed with quality in mind. NiCd batteries tend to operate in more varied temperatures performing in colder and warmer climates. NiCd batteries have a long shelf life, longer than some newer technologies. The RS PRO battery has a shelf life of 2 years and ideal for those consumers looking for a NiCd battery that have a longer shelf life. The battery has a broad temperature operating range from -30°C to +60°C

Features & Benefits

Long life operation 2 years storage shelf life Nominal voltage 1.2V Battery operates a NiCd technology type Capacity 650 mAh

Applications

The RS PRO 2/3A rechargeable batteries are ideal for professional electronics, cordless communication systems, home appliances and private mobile radio, perfect for consumers that require high energy for applications that require higher operating times.

FAQs

How to charge the RS PRO NiCd 2/3 A battery?It is strongly recommended to use the dedicated charger /system that is designed for NiCd batteries. Most manufacturers do not fully format their batteries before shipping out, so they do not degrade as much in storage. When receiving the batteries, a slow charge before use is advised. What is the storage recommendations for the NiCd batteries?It is strongly recommended that the cell is preserved at dry and low-temperatures and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.

Specifications
Attribute Value
Size 2/3 A
Nominal Voltage 1.2V
Capacity 650mAh
Chemistry NiCd
85 In stock for delivery within 2 working days
Unit of sale: Each
3.45
(exc. VAT)
4.24
(inc. VAT)
units
Per unit
1 - 4
€3.45
5 - 9
€3.31
10 +
€3.17
Related Products
Panasonic NiMH rechargeable batteries are a cylinder shaped, ...
Description:
Panasonic NiMH rechargeable batteries are a cylinder shaped, nickel metal hydride (NiMH) battery, supplied with soldering lugs (pre-tagged), plus, with their high discharge capacity are also quick charging providing you with a reliable high-quality battery The batteries have a good ...
Panasonic Standard type NiMH battery can be used ...
Description:
Panasonic Standard type NiMH battery can be used in wide range of environments and in various applications such as mobile devices and electrically powered devices They also offer excellent cost performance, long-life, small and lightweight, to help save space and ...
An RS Pro Li-Polymer rechargeable battery is the ...
Description:
An RS Pro Li-Polymer rechargeable battery is the best way of adding an autonomous and stable power supply to your project that requires mobility and a long-lasting energy supply These flat shaped batteries provide a much higher specific energy than ...
This RS PRO Li-Polymer rechargeable 26Ah battery pack ...
Description:
This RS PRO Li-Polymer rechargeable 26Ah battery pack is the best way of adding an autonomous and stable power supply to your project that requires mobility and long-lasting energy supply. Compared to Ni Mh cells these Li-ion battery packs offer ...