Sanyo Cadnica 1.2V F NiCd Rechargeable Battery, 7000mAh

  • RS Stock No. 377-7725
  • Mfr. Part No. F734A0568
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Panasonic Sanyo Cadnica NiCd battery

The Nickel Cadmium (also known as NiCd or NiCd) battery from Panasonic are reliable and safe batteries. NiCd batteries tend to operate in more varied temperatures performing in colder and warmer climates. NiCd batteries have a long shelf life, longer than some newer technologies and typically Panasonic (formerly Sanyo) NiCd batteries go for up to 36months.

These batteries are designed with excellent discharge performance and durability. Cadnica batteries are suitable for tough conditions and typically used in power tools and emergency lighting systems. The cell can typically handle 1000 cycles and are one of the most robust chemistry types in the industry.

The Panasonic F734A0556 NiCd battery is a Tagged terminal type and ideal for those consumers who require permanent installation into equipment or assembling into battery packs.

Features and benefits

• Wide discharge temp. range (-20 °C → +60 °C)
• Standard and Fast charge temp. range (0 → +45 °C)
• Quick charge Temp. range (+10 °C → 45 °C)
• Voltage 1.2V
• Up to 1.5-3years shelf life
• Cycle life 1000 cycles
• Tolerates deep discharge over longer periods.

Applications

The Panasonic NiCd rechargeable batteries are ideal for cordless power tools as power tools demand a high amount of power delivery throughout the time of use. Other typical use for these batteries include Digital Cameras, Media players and other small battery-operated devices that require an even power discharge.

FAQs

How long do NiCd batteries typically take to charge?
Standard charge for these batteries are 14 – 16 hours and fast charge 1 hour. The battery should be used within a short time after charging as long-term storage may cause loss of capacity by self-discharging.

How to charge NiCd batteries?
It is strongly recommended to use the dedicated charger /system that is designed for NiCd batteries. Most manufacturers do not fully format their batteries before shipping out, so they do not degrade as much in storage. When receiving the batteries, a slow charge before use is advised.

What is the storage recommendations for the NiCd batteries?
It is strongly recommended that the cell is preserved at dry and low-temperature ideally between −20 °C and 45 °C and away from corrosive gas atmosphere. Also, avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.

NiCd Rechargeable, Sanyo

Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V

Specifications
Attribute Value
Size F
Nominal Voltage 1.2V
Capacity 7Ah
Chemistry NiCd
Terminal Type Tagged
Brand Range Sanyo Cadnica
Operating Temperature Range -20 → +60°C
80 In stock for delivery within 2 working days
Unit of sale: Each
20.47
(exc. VAT)
25.18
(inc. VAT)
units
Per unit
1 +
€20.47
Related Products
Duracell Recharge Plus NiMH AAA batteries are ideal ...
Description:
Duracell Recharge Plus NiMH AAA batteries are ideal for consumers looking for high performance, long-lasting rechargeable batteries for high drain devices like digital cameras, wireless game controllers, wireless mouse and keyboards etc These batteries are designed with a Long-Life Ion ...
The Panasonic Eneloop Pro Batteries are the 5th ...
Description:
The Panasonic Eneloop Pro Batteries are the 5th Generation of batteries by Panasonic (formerly Sanyo Eneloop) providing long-life, pre-charged, energy and money saving, eco-friendly rechargeable battery Designed for professionals and household use the AAA 1.2V NiMH rechargeable batteries are the ...
Nickle metal hydride batteries also known as NiMH ...
Description:
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items NiMH batteries have two to three times more capacity than a nickel-cadmium cell (Ni Cd) battery. ...
Panasonic NiMH rechargeable batteries are a cylinder shaped, ...
Description:
Panasonic NiMH rechargeable batteries are a cylinder shaped, nickel metal hydride (NiMH) battery, supplied with soldering lugs (pre-tagged), plus, with their high discharge capacity are also quick charging providing you with a reliable high-quality battery The batteries have a good ...