RS PRO High Visibility Black, Yellow Polypropylene Speed Bump Asphalt Fixation Bolt for Road Transport Industries

  • RS Stock No. 174-5927
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Modular speed bump
Each element is equipped with 4 eye cats
UV resistant
Fixations for concrete or asphalt included
Stand contact with hydrocarbons
Recommended for temperature from +40 to -20C°

Specifications
Attribute Value
Colour Black, Yellow
Material Polypropylene
High Visibility Yes
Fixings Asphalt Fixation Bolt
Depth 430 mm
Height 50 mm
Width 5.5m
2 In stock for delivery within 2 working days
Unit of sale: Each
448.50
(exc. VAT)
551.66
(inc. VAT)
units
Per unit
1 +
€448.50
Related Products
Heavy duty, suitable for heavy traffic areas such ...
Description:
Heavy duty, suitable for heavy traffic areas such as manufacturing sites, retail parks, hospitals etc Extremely durable, manufactured from high impact virgin rubber Supports up to 40 tonnes Typical design life of 10 years Black and yellow sections are a ...
The wheel chocks are made from hard wearing ...
Description:
The wheel chocks are made from hard wearing rugged rubber that withstand harsh conditions and suitable for the aviation and road transport industries The chocks are triangular with rounded corners with a heavy rib on all sides providing excellent grip. ...
RS Pro adhesive wheel blocking system is a ...
Description:
RS Pro adhesive wheel blocking system is a wheel chock that is adhesive sticking to a ground surface The chock limits the distance between the wheel and a solid surface like a wall. The area where the chock is on ...
RS Pro heavy duty wheel stop is a ...
Description:
RS Pro heavy duty wheel stop is a solid and hard wearing wheel stop specifically designed for truck wheels The chock stop will stop the wheel from moving providing additional safety. The wheel stop includes a built-in handle to help ...