- RS Stock No.:
- 136-7520
- Mfr. Part No.:
- DEPOT-1
- Manufacturer:
- Lubetech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-7520
- Mfr. Part No.:
- DEPOT-1
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Spill Depot Modular Dispensing Unit
Spill Depot Modular Dispensing Unit is a modular system and can be freestanding or wall mounted and bolted to a wall. The dispensing unit is made from polyester powder-coated steel providing a sturdy and robust storage system for the absorbent rolls. Various spindle locations within the unit accommodate different roll sizes. The complete unit is highly visible with a yellow colour and markings.
FEATURES and BENEFITS:
Spill Depot modular dispensing unit
Modular system
Free-standing or Wall Mounted
Can be bolted to a wall – Lug holes provided
Made from Polyester Powder-Coated Steel
Sturdy and robust
Rigid engineered design
Use different sizes of roll due to various spindle locations
Easy to fill and use
Reduces opening emergency spill kits daily
High visibility – Yellow colour
Unit clearly labelled
Weight 12 kg
Size 600 x 450 x 600 mm
Specifications
Attribute | Value |
---|---|
Type | Spill Depot Dispensing Module |
Application | Industrial Storage |
Material | Polyester Powder Coated Steel |