- RS Stock No.:
- 187-4718
- Mfr. Part No.:
- 286CFWPSL
- Manufacturer:
- Lubetech
Discontinued product
- RS Stock No.:
- 187-4718
- Mfr. Part No.:
- 286CFWPSL
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Environmentally friendly, sustainably sourced absorbent pad Green credentials further boost performance due to technology applied Super fast absorbing, Will absorb and retain oils and fuels. Completely hydrophobic, will absorb oils off of water and other liquids Very impressive absorption rate Ultimate fluid retention, due to cover stock on both sides of the pad Maximum capacity due to high loft construction Perforated for economy of use Ideal for workshop application
100% natural cotton fill with spunbond coverstock
Market leading absorbency with naturally absorbing fibres
Cotton cut from sustainable crops in sub-tropical regions
Market leading absorbency with naturally absorbing fibres
Cotton cut from sustainable crops in sub-tropical regions
Specifications
Attribute | Value |
---|---|
Absorbent Capacity | 1.4 (Per Pad) L |
Size | 48 x 38 cm |
Range | Natural |