- RS Stock No.:
- 725-1589
- Mfr. Part No.:
- PV-100
- Manufacturer:
- Sola
Discontinued product
- RS Stock No.:
- 725-1589
- Mfr. Part No.:
- PV-100
- Manufacturer:
- Sola
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Tradesman
Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.
Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)
Specifications
Attribute | Value |
---|---|
Level Type | Box Section |
Length | 1000mm |
Frame Material | Aluminium |
Number of Vials | 3 |
Accuracy | ±0.5 mm/m |
Milled Surface | Yes |
Calibrated | RSCAL |
Model Number p | L1-100-RS |
- RS Stock No.:
- 725-1589
- Mfr. Part No.:
- PV-100
- Manufacturer:
- Sola