- RS Stock No.:
- 725-1680
- Mfr. Part No.:
- 010513RS
- Manufacturer:
- Sola
Discontinued product
- RS Stock No.:
- 725-1680
- Mfr. Part No.:
- 010513RS
- Manufacturer:
- Sola
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Builders Level
A heavy duty aluminium box level for use in arduous conditions where bridging of gaps, high spots or debris may be required. All levels incorporate a gripping groove in the extrusion.
1 horizontal and 2 vertical acrylic vials (0.5mm/m accuracy)
2 bridging plates on lower surface of level
Extra strong anodised aluminium profile
2 bridging plates on lower surface of level
Extra strong anodised aluminium profile
Specifications
Attribute | Value |
---|---|
Level Type | Box Section |
Length | 1000mm |
Frame Material | Aluminium |
Number of Vials | 3 |
Accuracy | ±0.5 mm/m |
Calibrated | RSCAL |
Model Number p | 010513RS |
- RS Stock No.:
- 725-1680
- Mfr. Part No.:
- 010513RS
- Manufacturer:
- Sola