- RS Stock No.:
- 176-6544
- Mfr. Part No.:
- 59742
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6544
- Mfr. Part No.:
- 59742
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania SylFire GU10 Tilting Downlight
The Sylvania Sylfire is IP65 rated chrome fire downlight. This product has recessed ceiling mounting. The downlight housing is made of stainless steel. The inner diameter is 94mm.
Features and Benefits
• Flexible and easy mounting
• Chrome finish
• Chrome finish
Applications
• Hospitality and residential use
• Public buildings, corridors and reception areas
• Public buildings, corridors and reception areas
Specifications
Attribute | Value |
---|---|
Type | Downlight |
Lamp Base | GU10 |
Depth | 105 mm |
Dimensions | 94 Dia. x 105 mm |
Diameter | 94mm |
Series | SylFire |
Finish | Chrome |
Standards Met | CE |