- RS Stock No.:
- 176-6545
- Mfr. Part No.:
- 59743
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6545
- Mfr. Part No.:
- 59743
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Fire Rated Tilting Downlight
The Sylvania SylFire series downlight comes with a tilting function and creates a pleasant ambience. It has an adjustable angle of the light provides illumination at the right place. This comes in a white finish and the housing is made from stainless steel.
Features and Benefits
• 20° adjustable tilt
• Ceiling recessed mount
• Approved to 30, 60 and 90 minutes rating test
• Steel construction
• Unique centralising ring
• Ceiling recessed mount
• Approved to 30, 60 and 90 minutes rating test
• Steel construction
• Unique centralising ring
Applications
• Hospitality
• Residential and consumer
• Residential and consumer
Certifications
• IP20 rated
• CE Approved
• EUNEW008
• CE Approved
• EUNEW008
Specifications
Attribute | Value |
---|---|
Type | Downlight |
Lamp Base | GU10 |
Depth | 105 mm |
Dimensions | 94 x 105 mm |
Diameter | 94mm |
IP Rating | IP20 |
Finish | White |
Series | SylFire |
Standards Met | CE |