- RS Stock No.:
- 210-2239
- Mfr. Part No.:
- 0005273
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2239
- Mfr. Part No.:
- 0005273
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania recessed spotlight with polycarbonate white body and Ceiling recessed mounting used for residential and consumer application. It works with an operational voltage rating from 220 to 240 Volts.
IP65 or IP20 rating
3000K color temperature
83lm/W luminaire efficacy
540lm fixture luminous flux
3000K color temperature
83lm/W luminaire efficacy
540lm fixture luminous flux
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Base | Integrated |
Voltage Rating | 240 V |
Length | 87 mm |
Dimensions | 87 x 87 x 47 mm |
Wattage | 6.5 W |