- RS Stock No.:
- 184-5773
- Mfr. Part No.:
- TFS17
- Manufacturer:
- Tsubaki
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€159.28
(exc. VAT)
€195.91
(inc. VAT)
Units | Per unit |
1 + | €159.28 |
- RS Stock No.:
- 184-5773
- Mfr. Part No.:
- TFS17
- Manufacturer:
- Tsubaki
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TFS Series Cam Clutch is a sprag type clutch designed for press fit installation. Sprag type designs typically have a higher torque capacity than a similarly sized ramp & roller type clutch. TFS has two vertical keyways on the outer race to assist with locating. Outside dimensions are the same as Series 63 ball bearings. This design is ideal for general inner or outer race overrunning applications. Since the TFS Series does not include an integral bearing, installing the TFS Cam Clutch next to a bearing which handles both the axial and radial loads is the typical application. TFS Series ships pre-lubricated with oil.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Outside Diameter | 47mm |
Torque | 50Nm |
Race Width | 19mm |
Series | TFS |
Over-running Speed | 1600 (Outer Race) RPM, 3200 (Inner Race) RPM |
Keyway | Inner Race |