- RS Stock No.:
- 146-3097
- Mfr. Part No.:
- 30030A3
- Manufacturer:
- Nito
13 In stock for delivery within 2 working days
Added
Price Each
€98.83
(exc. VAT)
€121.56
(inc. VAT)
Units | Per unit |
1 + | €98.83 |
- RS Stock No.:
- 146-3097
- Mfr. Part No.:
- 30030A3
- Manufacturer:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Nitto Kohki Spray Gun
The Nitto Kohki 1/2in spray gun is a special strong gun. It is ideal for environments with rough treatment, workrooms and production, where the gun is exposed to knocks and bumps. NITO heavy duty gun is a high-quality product that never fails. The gun has been designed to work at a maximum temperature of 80°C.
Features and Benefits
Infinitely variable spray, from a concentrated spray to a spray with a dispersion angle of 60° degrees
Maximum working pressure is 25bar
Spray can be adjusted using a tool
Maximum working pressure is 25bar
Spray can be adjusted using a tool
Specifications
Attribute | Value |
---|---|
Threaded Connection | 1/2 in |
Thread Size | 1/2in |
Maximum Working Pressure | 25 bar |