- RS Stock No.:
- 204-8207
- Mfr. Part No.:
- 33271
- Manufacturer:
- CRC
In stock for delivery within 8 working days
Added
Price 1 Pack of 6
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €8.57 | €1.428 |
15 - 39 | €8.22 | €1.37 |
40 + | €7.88 | €1.313 |
*price indicative |
- RS Stock No.:
- 204-8207
- Mfr. Part No.:
- 33271
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The CRC fast-drying acrylic based topcoat with high coverage and filling properties. With its unique combination of flexibility and hardness, CRC Acrylic Paint is very resistant to external influences, making it an excellent protection paint for all kinds of surfaces. Protect against UV, scratches, shocks and all weather conditions.
Fast-drying: dust-dry in 10 minutes (at 20°C, 50% relative air humidity)
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Blue |
Finish | Gloss |
- RS Stock No.:
- 204-8207
- Mfr. Part No.:
- 33271
- Manufacturer:
- CRC