- RS Stock No.:
- 742-3084
- Mfr. Part No.:
- 44030
- Manufacturer:
- Rocol
Discontinued product
- RS Stock No.:
- 742-3084
- Mfr. Part No.:
- 44030
- Manufacturer:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Temporary Spot Marking Paint
Touch dry in 5 minutes
Available in a range of bright colours
Clog free formulation
Suitable for marking temporary lines and symbols at marathons, sports days, street events, by cable companies and utilities
Non irritant formula
Not harmful to the environment
Up to 100% more paint than similar spot markers
Removable with a stiff brush and water
Available in a range of bright colours
Clog free formulation
Suitable for marking temporary lines and symbols at marathons, sports days, street events, by cable companies and utilities
Non irritant formula
Not harmful to the environment
Up to 100% more paint than similar spot markers
Removable with a stiff brush and water
Warning
Flammable gas
Specifications
Attribute | Value |
---|---|
Can Size | 750ml |
Colour | White |
Trade Name | Temporary |
- RS Stock No.:
- 742-3084
- Mfr. Part No.:
- 44030
- Manufacturer:
- Rocol