Igus 45 Teeth Spur Gear, 0.5 Module, 4 mm Bore Diam, 22.5 mm Pitch Diam, 12.15 mm Hub Diam

Subtotal (1 unit)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.84

*price indicative

RS Stock No.:
272-3555
Mfr. Part No.:
S270GM-ST-050-045-00-040-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

0.5

Number of Teeth

45

Pitch Diameter

22.5mm

Hub Diameter

12.15mm

Face Width

3mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links