- RS Stock No.:
- 181-7616
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-7616
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
High speed
tAA = 10 ns/15 ns
Embedded ECC for single-bit error correction[1, 2]
Low active and standby currents
Active current: ICC = 38 mA typical
Standby current: ISB2 = 6 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Error indication (ERR) pin to indicate 1-bit error detection andcorrection
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages
tAA = 10 ns/15 ns
Embedded ECC for single-bit error correction[1, 2]
Low active and standby currents
Active current: ICC = 38 mA typical
Standby current: ISB2 = 6 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Error indication (ERR) pin to indicate 1-bit error detection andcorrection
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.51 x 10.26 x 1.04mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.04mm |
Length | 18.51mm |
Width | 10.26mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 181-7616
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Manufacturer:
- Cypress Semiconductor