- RS Stock No.:
- 916-0520
- Mfr. Part No.:
- 212-820-TNGG-BD
- Manufacturer:
- Interface Connectors
Discontinued product
- RS Stock No.:
- 916-0520
- Mfr. Part No.:
- 212-820-TNGG-BD
- Manufacturer:
- Interface Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMB-SSMZ Straight Crimp Sockets
A series of professional quality 75 Ω straight crimp sockets from Interface Components. These machined SMB (SSMZ) connectors have nickel plated brass bodies with gold plated centre contacts. The connectors are suitable for use with BT3002 cable and would typically be used in the telecoms markets. A suitable crimp tool 916-0524 is available separately.
Interface Components- SMB Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SSMZ Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT3002, TZC75024, TZC75025 |
Operating Frequency | 0 → 2GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |