- RS Stock No.:
- 661-4822
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 661-4822
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | 304S15 Stainless Steel |
Length | 1.5m |
Width | 25mm |
Height | 25mm |
Suitability | Food & Dairy Processing Equipment, Laundry & Chemical Industry, Process Plant & Tanks |