Portable home alarm with auto dialler

  • RS Stock No. 493-5584
  • Mfr. Part No. MS8000
  • Manufacturer Sure24
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): NL
Product Details

Portable Home Alarm Kit with Auto Dialler

Self contained alarm system with built in PIR detector and telephone dialler which will automatically dial 3 user defined numbers on activation
Easy to install and operate
Wireless keyfob with panic button
Built in 90db Siren
External N/O contact for additional detector or to hook up to an existing alarm panel

Note

The unit will work for approximately 10 hours on battery power

Supplied with

9Vdc mains adapter (UK Plug), 9V back up battery and telephone connection cable

Specifications
Attribute Value
Sound Level 90dB
Height 210 mm
Width 155mm
Discontinued product