Phoenix Contact DFK-PC 6-16/ 5-GFU-SH-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
- RS Stock No.:
- 853-1527
- Mfr. Part No.:
- 1702044
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 853-1527
- Mfr. Part No.:
- 1702044
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-PC 6-16/..-GFU-SH, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Current Rating | 76.0A |
Termination Method | Solder |
Voltage Rating | 1.0 kV |
Pitch | 10.16mm |
Series | DFK-PC 6-16/ 5-GFU-SH-10.16 |
Contact Material | Silver |
- RS Stock No.:
- 853-1527
- Mfr. Part No.:
- 1702044
- Manufacturer:
- Phoenix Contact