- RS Stock No.:
- 917-1930
- Mfr. Part No.:
- 551094
- Manufacturer:
- Valsteam ADCA
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€3,449.23
(exc. VAT)
€4,242.55
(inc. VAT)
Units | Per unit |
1 + | €3,449.23 |
- RS Stock No.:
- 917-1930
- Mfr. Part No.:
- 551094
- Manufacturer:
- Valsteam ADCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Ultrasonic Trap Tester UTT-100
The UTT-100 ultrasonic trap tester gives a visible and audible indication of ultrasonic frequencies. Due to its advanced ultrasonic technology, it provides accurate leak detection and mechanical inspection.
Features and Benefits
Battery powered
Hand held
Hand held
Contents
Pistol housing, Contact (Stethoscope) module, Headset and Carrying case
Steam Trap Testers
Specifications
Attribute | Value |
---|---|
Battery Type | 9V |
Dimensions | 114 x 200 x 48mm |
Display Type | Bar Graphs, LED |
Maximum Operating Temperature | +50°C |
Model Number | UTT-100 |