- RS Stock No.:
- 325-5411
- Mfr. Part No.:
- 82
- Manufacturer:
- Inktek
In stock for delivery within 8 working days
Added
Price Each
€13.35
(exc. VAT)
€16.42
(inc. VAT)
Units | Per unit |
1 + | €13.35 |
- RS Stock No.:
- 325-5411
- Mfr. Part No.:
- 82
- Manufacturer:
- Inktek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stencil Sprays
Ozone friendly aerosol spray
Quick drying, non-toxic, lead free paint
High pigment content
Good coverage with even spray pattern
For use on porous or non-porous surfaces
400ml can
Quick drying, non-toxic, lead free paint
High pigment content
Good coverage with even spray pattern
For use on porous or non-porous surfaces
400ml can
Specifications
Attribute | Value |
---|---|
Colour | Red |
Size | 400 ml |