- RS Stock No.:
- 194-7929
- Mfr. Part No.:
- D-40141
- Manufacturer:
- Makita
- RS Stock No.:
- 194-7929
- Mfr. Part No.:
- D-40141
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Conical profile step drill bit allows multiple hole sizes to be produced from a single bit. Recommended for softer or thinner materials. Suitable for enlarging existing holes.
Ideal for use on Ferrous and Non-Ferrous metals and sheet metal.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 9 |
Material | HSS |
Minimum Head Size | 4mm |
Maximum Head Size | 12mm |