- RS Stock No.:
- 877-7231
- Mfr. Part No.:
- STM17Q-3RE
- Manufacturer:
- Applied Motion Systems
Discontinued product
- RS Stock No.:
- 877-7231
- Mfr. Part No.:
- STM17Q-3RE
- Manufacturer:
- Applied Motion Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Integrated Steppers STM17Q
The STM17Q is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.
Drive + Motor + Control in one unit
4 quadrant controller
Dynamic Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Prevention/Detection
NEMA 17 frame size
Input voltage 12-48 Vdc
3 digital input, 1 analog input
1 digital output
RS422/485 interface
Encoder
Operation Mode:
Step and direction
CW/CCW pulse
A/B quadrature pulse
velocity (oscillator, joystick)
streaming commands (SCL)
SiNet Hub compatible
Executes stored Q programmes
Applied Motion Systems - Stepper Motor
Specifications
Attribute | Value |
---|---|
Output Speed | 200 → 51200 spm |
Shaft Diameter | 5mm |
Current Rating | 2 A |
Depth | 81mm |
Step Angle | 1.8° |
Standards Met | CE EN61800-3:2004, RoHS Compliant |
Series | STM |
- RS Stock No.:
- 877-7231
- Mfr. Part No.:
- STM17Q-3RE
- Manufacturer:
- Applied Motion Systems