- RS Stock No.:
- 669-3566
- Mfr. Part No.:
- 341632
- Manufacturer:
- Zarges
Discontinued product
- RS Stock No.:
- 669-3566
- Mfr. Part No.:
- 341632
- Manufacturer:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Mobile Mastersteps
Safe and comfortable for maximum freedom of movement
80 mm deep treads with non-slip rubber inserts
Extra large work platform with aluminium checker plate surface (40 cm x 40 cm)
Practical tray made from aluminium for small parts and tools
Includes two handrails for safe ascent and descent
Spring loaded castors for ease of movement
Optimum stability due to the use of two high strength nylon straps to prevent splaying
Two aluminium side locking bars to prevent collapsing when in use
High strength triple formed connection between rungs and stiles
150 kilo static load rating
Extra large work platform with aluminium checker plate surface (40 cm x 40 cm)
Practical tray made from aluminium for small parts and tools
Includes two handrails for safe ascent and descent
Spring loaded castors for ease of movement
Optimum stability due to the use of two high strength nylon straps to prevent splaying
Two aluminium side locking bars to prevent collapsing when in use
High strength triple formed connection between rungs and stiles
150 kilo static load rating
Standards
Made to EN 131
.
Specifications
Attribute | Value |
---|---|
Number of Steps | 3 |
Platform Height | 0.79m |
Material | Aluminium, Rubber |
Weight | 7.8kg |
Overall Height | 1860mm |