- RS Stock No.:
- 833-2850
- Mfr. Part No.:
- 41146
- Manufacturer:
- Zarges
3 In stock for delivery within 2 working days
Added
Price Each
€608.22
(exc. VAT)
€748.11
(inc. VAT)
Units | Per unit |
1 + | €608.22 |
- RS Stock No.:
- 833-2850
- Mfr. Part No.:
- 41146
- Manufacturer:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Zarges Z600 Heavy Duty Platform Steps
Zarges Z600 is a professional range of wide aluminium rung step ladders with large extruded Aluminium platforms designed for comfortable and secure working even over extended periods.
Aluminium storage tray for item and tool storage, ideal for use when removing screws and other small parts at height
Large 250 x 250mm standing platform constructed from extruded Aluminium sections
Strong high quality flanging connecting rungs and stiles for safe worry free use
Plastic end caps for secure positioning and slippage avoidance
Black wear resistant anodized stiles for durability and long life.
Large 250 x 250mm standing platform constructed from extruded Aluminium sections
Strong high quality flanging connecting rungs and stiles for safe worry free use
Plastic end caps for secure positioning and slippage avoidance
Black wear resistant anodized stiles for durability and long life.
Specifications
Attribute | Value |
---|---|
Number of Treads | 4 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Platform Height | 1.06m |
Weight | 9kg |
- RS Stock No.:
- 833-2850
- Mfr. Part No.:
- 41146
- Manufacturer:
- Zarges