Licefa Plastic Hook Hook

  • RS Stock No. 563-839
  • Mfr. Part No. HAKEN
  • Manufacturer Licefa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Organisation system in EGB laboratory

Organisation system made of conductive materials for assembly as required
Panels, hooks and clips made of dissipative plastic, anthracite-colored
Aluminum mounting rails with ESD strap

Specifications
Attribute Value
Type Hook
Bin Material Plastic
49 In stock for delivery within 2 working days
Unit of sale: Each
2.28
(exc. VAT)
2.76
(inc. VAT)
units
Per unit
1 +
€2.28
Related Products
RS PRO louvred panels with pre-punched fixing holes ...
Description:
RS PRO louvred panels with pre-punched fixing holes This grey louvre panel storage unit is suitable for standard storage bins. Louvre panels are an excellent addition to a working area to free up valuable work space and provide a space ...
From RS PRO, this storage bin trolley is ...
Description:
From RS PRO, this storage bin trolley is an excellent solution for mobile components and parts storage Featuring a robust wheeled frame for ease of transportation, differing sizes of plastic containers slot easily and securely into place on each side, ...
RS PRO range of wheelie bins suitable for ...
Description:
RS PRO range of wheelie bins suitable for the collection and disposal of waste products which can be easily moved around These waste bins feature a flip top lid and have a capacity of either 120 litres or 240 litres ...
Natural colour economy storage bins for use with ...
Description:
Natural colour economy storage bins for use with louvred panels , bench rack trolleys or carousel units Can be stacked or nested to save up to 70% of the space during transport or storage