- RS Stock No.:
- 794-7849
- Mfr. Part No.:
- CKS.08
- Manufacturer:
- Facom
1 In stock for delivery within 2 working days
Added
Price Each
€13.46
(exc. VAT)
€16.56
(inc. VAT)
Units | Per unit |
1 + | €13.46 |
- RS Stock No.:
- 794-7849
- Mfr. Part No.:
- CKS.08
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Facom Screwdriver Rack
Time saving and easy to use polypropylene rack ensures risk free contact tool storage.
No specific location, tools can be used in any cell
Design ensures no risk of tool damage
Easy to install
Broad range coverage
Design ensures no risk of tool damage
Easy to install
Broad range coverage
Specifications
Attribute | Value |
---|---|
Width | 50mm |
Height | 38mm |
Length | 238mm |
Material | Thermoplastic |
Colour | Red |