JAE 30 Way Strain Relief

  • RS Stock No. 525-1477
  • Mfr. Part No. PS-SR30M2
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

JAE PS-MIL Series Strain Reliefs

A range of strain reliefs for use with the PS-MIL series 2.54mm IDC ribbon cable connectors. These strain reliefs offer additional support to the flat ribbon cable and are available in a range of sizes.

//media.rs-online.com/t_line/LJ525143-01.gif
Specifications
Attribute Value
Accessory Type Strain Relief
Number of Ways 30
38 In stock for delivery within 5 working days
Unit of sale: Each
0.58
(exc. VAT)
0.71
(inc. VAT)
units
Per unit
1 - 49
€0.58
50 - 99
€0.48
100 - 199
€0.38
200 - 499
€0.35
500 +
€0.33
Related Products
These MR Strain Relief Housings require one No ...
Description:
These MR Strain Relief Housings require one No 6 Panhead Type B self-tapping screw 9.5 mm (0.375 inch) long similar to stock number 482-8076 . Flammability Rating is UL 94V-0 for these MR Strain Relief Housings.Stock numbers 820-8340, 820-8362 and ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA socketsPart numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors Part numbers X-643075-X are ...
A range of TE Connectivity accessories for the ...
Description:
A range of TE Connectivity accessories for the AMPMODU IV series connectors 509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical788-0946 Keying Plug with 1.78 mm [0.07 in.] long peg ...
710-6552 is a Parallel action crimp tool for ...
Description:
710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts The extraction tool 215-5900 is suitable for standard and HCS crimps. The Hand Crimp Tool 501-083 is suitable for ...