16 Way Strain Relief for use with PS Series SEN, PS-16SEN-D4P1-1

  • RS Stock No. 175-6540
  • Mfr. Part No. PS-SRN16
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

2.54mm pitch, 2rows, F.R.C. insulation displacement
Board to F.R.C.(Flat Ribbon Cable) connectors, IDC for easy connection
Lever on pin header for locking/ ejection

Specifications
Attribute Value
Accessory Type Strain Relief
For Use With PS Series SEN, PS-16SEN-D4P1-1
Number of Ways 16
8 In stock for delivery within 5 working days
Unit of sale: Each
1.14
(exc. VAT)
1.40
(inc. VAT)
units
Per unit
1 - 24
€1.14
25 - 49
€0.86
50 - 99
€0.76
100 - 249
€0.67
250 +
€0.61