- RS Stock No.:
- 134-6759
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 134-6759
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro RT Strobe Stroboscope
Brought to you under the trusted RS Pro range, this stationary stroboscope has unrivalled brightness, operation and technology.
The robust and precise stroboscope is used for measuring, observations and inspection functions. Suitable for demanding applications, such as those in the printing industry. The configuration of a high performance light, the stroboscope offers a powerful light intensity and short flash duration.
Features and Benefits
High performance light
High image definition
Adjustable light intensity
Specifications
Attribute | Value |
---|---|
Sample Time | 1µs |
Dimensions | 440 x 130 x 112mm |
Weight | 4.2kg |
Height | 112mm |
Length | 440mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Width | 130mm |