- RS Stock No.:
- 449-5468
- Mfr. Part No.:
- 3842516712
- Manufacturer:
- Bosch Rexroth
Discontinued product
Alternative
- RS Stock No.:
- 449-5468
- Mfr. Part No.:
- 3842516712
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Light Units
Provides a high quality dazzle-free light to class A DIN 5035-T2
Aluminium housing
Insulation fastening set for ESD applications
SL 36 mounts end on to an upright rail:
Aluminium housing
Insulation fastening set for ESD applications
SL 36 mounts end on to an upright rail:
Dimensions (mm):
Length 497 Width 120, Height 60
Weight (kg) 2.2
Includes 1 x PL-L 36W
Length 497 Width 120, Height 60
Weight (kg) 2.2
Includes 1 x PL-L 36W
SL 72 mounts overhead:
Dimensions (mm):
Length 899 (900mm inside struts)
Width 120, Height 60
Weight (kg): 4.1
Includes 2 x PL-L 36W
Length 899 (900mm inside struts)
Width 120, Height 60
Weight (kg): 4.1
Includes 2 x PL-L 36W
Insulation Fasteners set ESD (available separately) for mounting onto 45 x 45 x 10mm groove strut profiles
Specifications
Attribute | Value |
---|---|
Component Type | Light Unit |
Structural Element Type | Strut Profile |
Product Family | Bosch Basic |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Fits Groove Size | 10mm |