- RS Stock No.:
- 126-3945
- Manufacturer:
- RS PRO
6 Within 1 working day(s) (IE stock)
49 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 8
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €12.00 | €1.50 |
5 - 9 | €11.40 | €1.425 |
10 + | €11.03 | €1.379 |
*price indicative |
- RS Stock No.:
- 126-3945
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 18mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 12kg |
Shore Hardness | 60 Shore A |
Compression Deflection | 1.8mm |
Series | AV Type A |
Shearing Load | 4kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 126-3945
- Manufacturer:
- RS PRO